833-042-559-212

Heilind Number:EDA833-042-559-212
Manufacturer:EDAC
Manufacturer Number:833-042-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed to offer seamless power transmission, this connector boasts a 3 A amperage capacity, ensuring efficient operation. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and a total of 42 positions, it provides ample space for secure connections. The copper alloy contact material and .156-inch pitch further enhance conductivity. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of environments. Elevate your PCB assembly with this versatile connector, a must-have in the world of electronics.