833-042-559-608

Heilind Number:EDA833-042-559-608
Manufacturer:EDAC
Manufacturer Number:833-042-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-608

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in all environments. With a single row design featuring 42 positions and copper alloy contacts, it guarantees efficient power transmission at up to 3 A. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for any electronic assembly project. Trust in our connector for unparalleled quality and performance.