833-042-559-803

Heilind Number:EDA833-042-559-803
Manufacturer:EDAC
Manufacturer Number:833-042-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimal performance in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and 42 positions, this connector offers seamless integration on your circuit board. The right-angle mounting orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various environmental conditions. Upgrade your connection standards with this green-colored connector, a versatile solution for your board-to-board connectivity needs.