833-042-559-807

Heilind Number:EDA833-042-559-807
Manufacturer:EDAC
Manufacturer Number:833-042-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance. With an amperage rating of 3A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 42 positions for versatile connectivity. Its right-angle mount orientation makes it suitable for a variety of applications. Operating smoothly in a wide temperature range from -40 to 105°C, this card edge connector is a dependable choice for your PCB assembly needs. Find it in our Board To Board PCB Connectors category, under Products.