833-042-559-808

Heilind Number:EDA833-042-559-808
Manufacturer:EDAC
Manufacturer Number:833-042-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green design, it not only offers a visually appealing touch but also ensures optimal functionality. Engineered for durability, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, this connector provides seamless board-to-board connectivity with 42 positions available. Its right-angle mount orientation allows for convenient installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Upgrade your PCB connections with this essential component.