833-042-559-812

Heilind Number:EDA833-042-559-812
Manufacturer:EDAC
Manufacturer Number:833-042-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-559-812

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient power distribution, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission across its 42 positions, all housed in a vibrant green casing. The .156-inch pitch and .2-inch row spacing ensure seamless integration onto your PCBs, with a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for high-performance applications. Upgrade your setup with this essential component, found under our Connectors category.