833-042-560-202

Heilind Number:EDA833-042-560-202
Manufacturer:EDAC
Manufacturer Number:833-042-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding applications. With a vibrant green color and sleek profile, it adds a touch of modernity to your setup. Engineered for efficiency, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration into your board-to-board connections. With 42 positions available, it allows for versatile configurations. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your connectivity solutions with this essential component.