833-042-560-203

Heilind Number:EDA833-042-560-203
Manufacturer:EDAC
Manufacturer Number:833-042-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-560-203

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring dual rows and a total of 42 positions, this green connector is designed for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Whether you're working on industrial machinery or consumer electronics, this connector is a dependable choice for your connectivity needs.