833-042-560-207

Heilind Number:EDA833-042-560-207
Manufacturer:EDAC
Manufacturer Number:833-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a vibrant Green color and constructed from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a 3A amperage rating, it delivers efficient power transfer, while the Copper Alloy contact material guarantees long-lasting durability. Boasting a double-row configuration and 42 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Designed for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and make it a vital component in your electronic setup.