833-042-560-807

Heilind Number:EDA833-042-560-807
Manufacturer:EDAC
Manufacturer Number:833-042-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-560-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 42 positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the Straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various environments. Elevate your PCB designs with this essential component.