833-043-500-101

Heilind Number:EDA833-043-500-101
Manufacturer:EDAC
Manufacturer Number:833-043-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in demanding environments. The green connector features a single row layout with 43 positions, facilitating efficient data transfer. Crafted from copper alloy, the contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a valuable component for any project in need of secure and efficient board-to-board connections.