833-043-520-101

Heilind Number:EDA833-043-520-101
Manufacturer:EDAC
Manufacturer Number:833-043-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-520-101

Detailed Description

Enhance your PCB connectivity with this streamlined Card Edge Connector. Designed for optimal performance, it features a single row configuration with 43 positions, allowing for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both safety and longevity. With a copper alloy contact material and a reliable amperage of 3 A, this connector guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Trust in this essential component for dependable and secure PCB assembly.