833-043-520-102

Heilind Number:EDA833-043-520-102
Manufacturer:EDAC
Manufacturer Number:833-043-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-520-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in vibrant Green. Built for high performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable conductivity. With a single row design and a pitch of .156 inches, it offers seamless integration onto your board. Sporting 43 positions, it ensures ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Say goodbye to connectivity issues and elevate your PCB setup with this essential connector.