833-043-520-112

Heilind Number:EDA833-043-520-112
Manufacturer:EDAC
Manufacturer Number:833-043-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek design in vibrant green ensures easy identification, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a single row layout and 43 positions, it offers seamless integration for various applications. Crafted from Copper Alloy, the contacts provide efficient conductivity, supported by a 3A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB assembly needs. Upgrade your setup today and experience seamless board-to-board connectivity like never before.