833-043-520-607

Heilind Number:EDA833-043-520-607
Manufacturer:EDAC
Manufacturer Number:833-043-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-520-607

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, it features a single row with 43 positions for seamless integration on PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its sleek green color adds a touch of vibrancy to your setup, making it a must-have in your collection of electronic components. Perfect for board-to-board connections, it streamlines your circuit design process with its straight mount orientation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.