833-043-521-101

Heilind Number:EDA833-043-521-101
Manufacturer:EDAC
Manufacturer Number:833-043-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-521-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it boasts a 3 A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 43 positions, this connector ensures seamless integration with your PCB setup. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.