833-043-521-104

Heilind Number:EDA833-043-521-104
Manufacturer:EDAC
Manufacturer Number:833-043-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-521-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant Green color adds a pop of personality to your setup while ensuring easy identification. Operating at an amperage of 3 A, this connector is a reliable powerhouse for your power and signal transmission needs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. With a single row layout and 43 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures efficient and low-resistance data transfer. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in industries like telecommunications, automotive, and more. Upgrade your connectivity game with this essential component.