833-043-521-108

Heilind Number:EDA833-043-521-108
Manufacturer:EDAC
Manufacturer Number:833-043-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with 43 positions, ensuring seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Crafted from Copper Alloy, the contacts provide efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, this connector offers a straight mounting orientation, catering to various application needs. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse operating conditions. Elevate your connectivity solutions with this essential component, a perfect choice for board-to-board connections.