833-043-521-607

Heilind Number:EDA833-043-521-607
Manufacturer:EDAC
Manufacturer Number:833-043-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-521-607

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 43 positions, it ensures seamless board-to-board connections. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it boasts a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure electronic assembly.