833-043-523-101

Heilind Number:EDA833-043-523-101
Manufacturer:EDAC
Manufacturer Number:833-043-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in green-hued circuit setups. Built to withstand demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 43 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse conditions. Elevate your PCB design with this essential component, a standout in our range of connectors tailored for seamless board-to-board integration.