833-043-523-102

Heilind Number:EDA833-043-523-102
Manufacturer:EDAC
Manufacturer Number:833-043-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Sporting a sleek green exterior, this connector boasts a single row layout with a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. With 43 positions available and a pitch of .156 inches, it offers ample room for intricate circuitry setups. The copper alloy contact material guarantees secure and efficient data transfer. Featuring a straight mount orientation and a wide operating temperature range from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity game with this essential component for your next project.