833-043-523-107

Heilind Number:EDA833-043-523-107
Manufacturer:EDAC
Manufacturer Number:833-043-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-523-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a single row featuring 43 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The Straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Elevate your connectivity with this essential component.