833-043-523-602

Heilind Number:EDA833-043-523-602
Manufacturer:EDAC
Manufacturer Number:833-043-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it's not only visually appealing but also offers reliable functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. This single-row connector boasts 43 positions, ideal for a multitude of applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration with your PCB layout. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a diverse range of environments. Upgrade your connectivity solutions with this essential component.