833-043-524-101

Heilind Number:EDA833-043-524-101
Manufacturer:EDAC
Manufacturer Number:833-043-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-524-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector is not only visually appealing but also ensures efficient power transmission, with a high amperage rating of 3 A. Crafted with durability in mind, its housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance in various environments. With a single row layout and 43 positions, it offers ample connectivity options for your PCB needs. The contact material is copper alloy, known for its superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for precise connection, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore our range of connectors under the Board To Board PCB category and experience seamless connectivity like never before.