833-043-540-108

Heilind Number:EDA833-043-540-108
Manufacturer:EDAC
Manufacturer Number:833-043-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-540-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its bright green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 43 copper alloy contact positions, it guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your electronics assembly with this essential component, a must-have in any professional or DIY project.