833-043-540-112

Heilind Number:EDA833-043-540-112
Manufacturer:EDAC
Manufacturer Number:833-043-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-540-112

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, designed for seamless integration in your electronic devices. Its vibrant green hue adds a touch of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a current rating of 3A, this connector is ideal for high-power applications. Featuring a single row layout with 43 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee excellent signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs with versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your device connectivity with this essential component, a must-have in any engineering toolkit.