833-043-541-104

Heilind Number:EDA833-043-541-104
Manufacturer:EDAC
Manufacturer Number:833-043-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification on your circuit board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. Its single row configuration, along with 43 positions and a .156-inch pitch, facilitates efficient signal transmission between boards. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. Perfect for straight mounting orientation, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.