833-043-541-604

Heilind Number:EDA833-043-541-604
Manufacturer:EDAC
Manufacturer Number:833-043-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-541-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green. Built to deliver superior performance, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and reliability. With a single row design and 43 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of premium Copper Alloy, guaranteeing efficient power transfer. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation simplifies circuit integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its exceptional quality and elevate your electronic projects to new heights.