833-043-541-612

Heilind Number:EDA833-043-541-612
Manufacturer:EDAC
Manufacturer Number:833-043-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector is a reliable solution for your electronic projects, boasting a high amperage rating of 3 A. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance and longevity. With a single row layout and 43 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide easy and efficient installation on your board. Engineered for versatility, it features a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Trust in this essential component for your PCB assembly needs.