833-043-542-108

Heilind Number:EDA833-043-542-108
Manufacturer:EDAC
Manufacturer Number:833-043-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-542-108

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a sleek Green design, this connector offers optimal performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability in any application. With a single row layout and 43 positions, it facilitates efficient signal transmission. The Copper Alloy contact material guarantees secure connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's suitable for various board-to-board PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Find it in our extensive range of connectors under the Card Edge Connectors category.