833-043-542-604

Heilind Number:EDA833-043-542-604
Manufacturer:EDAC
Manufacturer Number:833-043-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its green UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Featuring 43 positions in a single row, this connector offers ample connectivity options for your PCB applications. Operating smoothly within a wide temperature range of -40 to 105 °C, it is ideal for versatile use in various environments. Trust in its robust construction and efficient design for seamless data transmission and power delivery in your electronic systems.