833-043-544-101

Heilind Number:EDA833-043-544-101
Manufacturer:EDAC
Manufacturer Number:833-043-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, it not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various operating environments. With a single row layout and 43 positions, it facilitates efficient board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. At a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure mounting. Whether straight or right-angle, its versatile orientation options cater to different layout requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in the electronics industry. Trust in its performance to elevate the connectivity of your projects.