833-043-558-101

Heilind Number:EDA833-043-558-101
Manufacturer:EDAC
Manufacturer Number:833-043-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-558-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row with 43 positions, it ensures seamless board-to-board connectivity with a .156-inch pitch and .2-inch row spacing. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for professional use in a range of electronic applications.