833-043-558-103

Heilind Number:EDA833-043-558-103
Manufacturer:EDAC
Manufacturer Number:833-043-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-558-103

Detailed Description

Enhance connectivity in your PCB with our Card Edge Connector, a vital component in any electronic setup. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. The vibrant green color not only adds a touch of style but also facilitates easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further optimizes space utilization, making it ideal for compact designs. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its reliability for seamless board-to-board connections, and elevate the functionality of your electronic systems with ease. Explore more of our high-quality PCB connectors in the Card Edge Connectors category.