833-043-558-104

Heilind Number:EDA833-043-558-104
Manufacturer:EDAC
Manufacturer Number:833-043-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-558-104

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contact material, and a 3 A amperage rating, it ensures reliable power transmission. Featuring a single row layout with 43 positions and a .156-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for efficient and secure board-to-board connections in various electronic applications.