833-043-558-604

Heilind Number:EDA833-043-558-604
Manufacturer:EDAC
Manufacturer Number:833-043-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-558-604

Detailed Description

Enhance your PCB connectivity with this technologically advanced Card Edge Connector. Designed for seamless integration, its vibrant green housing boasts UL 94V-0 Thermoplastic Polyester construction, ensuring both durability and safety. With a single row layout featuring 43 copper alloy contact positions, this connector offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.