833-043-559-102

Heilind Number:EDA833-043-559-102
Manufacturer:EDAC
Manufacturer Number:833-043-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-559-102

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The copper alloy contact material and right-angle mount orientation offer optimal signal transfer and space-saving versatility. With a pitch of .156 inches and 43 positions in a single row, it provides ample connectivity options for your application. Operating smoothly in a wide temperature range from -40 to 105°C, this green connector is a must-have component for your electronic projects.