833-043-559-608

Heilind Number:EDA833-043-559-608
Manufacturer:EDAC
Manufacturer Number:833-043-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-043-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-043-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also boasts durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 43 positions, it offers ample connectivity for your applications. The Copper Alloy contact material ensures reliable power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Mount it effortlessly in a right-angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Upgrade your setups with this essential connector for optimal performance.