833-044-500-201

Heilind Number:EDA833-044-500-201
Manufacturer:EDAC
Manufacturer Number:833-044-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of contact points. Crafted from robust Copper Alloy, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing provide optimal signal transfer, accommodating a generous 44 positions for versatile connectivity. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it an essential component for your electronic assembly projects. Elevate your connection game with this premium Card Edge Connector.