833-044-500-804

Heilind Number:EDA833-044-500-804
Manufacturer:EDAC
Manufacturer Number:833-044-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-500-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant shade of green. With a compact design featuring two rows of 44 positions, it ensures efficient power transmission at a steady 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. The precise pitch of .156 inches and row spacing of .2 inches offer seamless integration onto your board, while the straight mount orientation allows for effortless installation. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.