833-044-500-808

Heilind Number:EDA833-044-500-808
Manufacturer:EDAC
Manufacturer Number:833-044-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-500-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With a current rating of 3 A, it effortlessly powers your connections, while the copper alloy contacts guarantee optimal conductivity. Its dual-row design, with 44 positions and a pitch of .156 inches, offers versatility for various PCB layouts. The straight mount orientation and .2-inch row spacing further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality for robust and efficient board-to-board connections.