833-044-520-203

Heilind Number:EDA833-044-520-203
Manufacturer:EDAC
Manufacturer Number:833-044-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3A, making it suitable for a wide range of applications. With a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of Copper Alloy, reliability is guaranteed. Featuring two rows with a total of 44 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.