833-044-520-204

Heilind Number:EDA833-044-520-204
Manufacturer:EDAC
Manufacturer Number:833-044-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only adds a pop of style but also offers reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 44 positions, this connector allows for multiple connections, meeting the demands of complex circuitry. The Copper Alloy contact material ensures efficient signal transfer, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment on the board. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/ Card Edge Connectors category.