833-044-520-207

Heilind Number:EDA833-044-520-207
Manufacturer:EDAC
Manufacturer Number:833-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, boasting a pitch of .156 inches and accommodating 44 positions, it ensures seamless board-to-board connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in this connector for efficient and secure PCB connectivity in your projects.