833-044-520-208

Heilind Number:EDA833-044-520-208
Manufacturer:EDAC
Manufacturer Number:833-044-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-208

Detailed Description

Enhance connectivity within your electronic devices with our two-row Card Edge Connector. Designed for seamless integration on PCBs, this connector efficiently accommodates 44 positions, ensuring optimal performance in intricate circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. The Copper Alloy contacts provide secure and consistent connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this green connector is not only high-performing but also robust. Its straight mount orientation further facilitates easy installation, making it an essential component in various electronic applications. Trust in its quality and efficiency for seamless board-to-board connectivity.