833-044-520-212

Heilind Number:EDA833-044-520-212
Manufacturer:EDAC
Manufacturer Number:833-044-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-212

Detailed Description

Enhance connectivity in your electronic assemblies with our double-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 44 positions in a compact .156-inch pitch, facilitating secure and efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector's green-colored design to stand out in your assembly, offering a high amperage of 3A. Ideal for a variety of applications, from consumer electronics to industrial machinery, this component is a vital link in your connectivity solutions. Elevate your PCB design with the unparalleled quality and performance of our Card Edge Connector.