833-044-520-802

Heilind Number:EDA833-044-520-802
Manufacturer:EDAC
Manufacturer Number:833-044-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, this connector not only adds a pop of color but also ensures reliable performance. With a robust housing material of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, it guarantees durability and conductivity. The double-row design with 44 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.