833-044-520-807

Heilind Number:EDA833-044-520-807
Manufacturer:EDAC
Manufacturer Number:833-044-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant Green hue, this connector, constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensures durability and reliability in any application. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 44 positions, facilitate smooth data transfer between boards. Designed for straight mounting orientation, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your connectivity solutions with this essential Card Edge Connector.