833-044-520-808

Heilind Number:EDA833-044-520-808
Manufacturer:EDAC
Manufacturer Number:833-044-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-808

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With a double row layout and 44 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your system with this essential component that not only enhances performance but also offers long-lasting durability.