833-044-520-812

Heilind Number:EDA833-044-520-812
Manufacturer:EDAC
Manufacturer Number:833-044-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision and efficiency, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless data transfer and secure connections. The .156-inch pitch and .2-inch row spacing ensure optimal performance, while its 44 positions accommodate a wide range of applications. Suitable for straight mounting orientation, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Upgrade your board-to-board connections with this essential component.